Hook Up Wire :
Št. najdenih izdelkov 6224Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 18,330 5+€ 17,960 10+€ 17,600 25+€ 17,230 | - | PVC | Orange | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Tinned Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 257,420 5+€ 252,270 10+€ 247,120 25+€ 241,970 | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.057mm² | 600V | Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 19,940 5+€ 19,540 10+€ 19,140 25+€ 18,740 | - | PVC | Green | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 196,870 5+€ 192,930 10+€ 189,000 25+€ 185,060 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 317,480 5+€ 291,430 10+€ 280,500 25+€ 270,070 | - | PVDF | Black | - | - | 19 x 0.23mm | - | 328ft | - | - | 100m | 125°C | 0.75mm² | 600V | Tinned Copper | - | 1.75mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 137,540 5+€ 134,790 10+€ 132,040 25+€ 129,290 | - | Silicone | White | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 180°C | 1.5mm² | 300V | Tinned Copper | - | 2.8mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 81,540 5+€ 79,910 10+€ 78,280 25+€ 76,650 | - | Silicone | Brown | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 320,400 5+€ 259,960 10+€ 254,760 25+€ 249,560 | - | - | - | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.597mm² | 300V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 112,000 5+€ 85,950 10+€ 77,850 25+€ 69,740 | - | PTFE | Red | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 62,750 5+€ 61,500 10+€ 60,240 25+€ 58,990 | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.24mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 18,820 5+€ 18,440 10+€ 18,070 25+€ 17,690 | - | PVC | Black | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 600V | Tinned Copper | - | 2.388mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 130,620 5+€ 114,290 10+€ 94,700 25+€ 84,900 | - | ETFE | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 150°C | 0.5mm² | 600V | Tinned Copper | - | 1.27mm | - | Spec 55 Series | ||||||
Reel of 1 Kolut | 1+€ 40,370 5+€ 39,560 10+€ 38,760 25+€ 37,950 | - | PTFE | Blue | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 103,190 5+€ 79,190 10+€ 71,720 25+€ 64,250 | - | Silicone Rubber | Yellow | - | 20AWG | 256 x 0.05mm | - | 82ft | - | - | 25m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 19,940 5+€ 19,540 10+€ 19,140 25+€ 18,740 | - | PVC | White | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 33,900 5+€ 33,220 10+€ 32,540 25+€ 31,870 | - | MPPE | Yellow | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Kolut | 1+€ 132,160 5+€ 129,520 10+€ 126,870 25+€ 124,230 | - | - | - | - | - | 16 x 0.255mm | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 77,480 5+€ 62,830 10+€ 54,060 25+€ 52,980 | - | PVC | Red | - | 27AWG | 26 x 0.07mm | - | 328ft | - | - | 100m | 70°C | 0.1mm² | 150V | Copper | - | 1mm | - | Flexivolt-E Series | ||||||
Reel of 1 Kolut | 1+€ 118,750 5+€ 116,380 10+€ 114,000 25+€ 111,630 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
1204343 RoHS | Reel of 1 Kolut | 1+€ 107,110 5+€ 104,970 10+€ 102,830 25+€ 100,680 | - | PVC | Red | - | 16AWG | 30 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | |||||
1285835 RoHS | Reel of 1 Kolut | 1+€ 95,860 5+€ 93,950 10+€ 92,030 25+€ 90,110 | - | PVC | Purple | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Kolut | 1+€ 17,890 5+€ 17,530 10+€ 17,170 25+€ 16,820 | - | Unjacketed | - | - | 28AWG | Solid | - | 100ft | - | - | 30.5m | 150°C | 0.08mm² | - | Tinned Copper | - | 0.33mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 221,140 5+€ 202,990 10+€ 195,380 25+€ 188,110 | - | PVDF | White | - | - | 19 x 0.127mm | - | 328ft | - | - | 100m | 125°C | 0.25mm² | 600V | Tinned Copper | - | 1.22mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 137,180 5+€ 134,440 10+€ 131,690 25+€ 128,950 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.816mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 100,540 5+€ 98,530 10+€ 96,520 25+€ 94,510 | - | PTFE | Black | - | 24AWG | 19 x 36AWG | - | 100ft | - | - | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||