Hook Up Wire :
Št. najdenih izdelkov 6224Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 90,680 5+€ 88,870 10+€ 87,050 25+€ 85,240 | - | MPPE | Blue | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 3.3mm² | 600V | Tinned Copper | - | 2.97mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 132,930 5+€ 130,270 10+€ 127,610 25+€ 124,950 | - | - | - | - | - | 7 x 36AWG | - | - | - | - | - | - | 0.08mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 48,910 5+€ 47,930 10+€ 46,950 25+€ 45,980 | - | PTFE | White | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Silver Plated Copper | - | 0.991mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 63,000 5+€ 51,090 10+€ 43,950 25+€ 43,070 | - | - | - | - | - | 7 x 0.2mm | - | - | - | - | - | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 180,840 5+€ 155,590 10+€ 126,250 25+€ 123,730 | - | - | - | - | 24AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 190°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 99,420 5+€ 97,430 10+€ 95,440 25+€ 93,450 | - | PVC | Black | - | 12AWG | 65 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 3.29mm² | 600V | Tinned Copper | - | 3.988mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW | - | ||||||
Reel of 1 Kolut | 1+€ 237,580 5+€ 232,830 10+€ 228,080 25+€ 223,330 | - | - | - | - | - | 10 x 30AWG | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 33,290 5+€ 32,620 10+€ 31,960 25+€ 31,290 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | - | - | 0.32mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 258,270 5+€ 253,100 10+€ 247,940 25+€ 242,770 | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 45,150 5+€ 44,250 10+€ 43,340 25+€ 42,440 | - | PTFE | Brown | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 19,940 5+€ 19,540 10+€ 19,140 25+€ 18,740 | - | PVC | Blue | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 31,640 5+€ 31,010 10+€ 30,370 25+€ 29,740 | - | MPPE | Slate | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Kolut | 1+€ 114,630 5+€ 112,340 10+€ 110,040 25+€ 108,120 | - | PVF2 | White | - | 16AWG | 19 x 30AWG | - | 328ft | - | - | 100m | 150°C | 1.23mm² | 600V | Tinned Copper | - | 1.83mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Kolut | 1+€ 522,870 5+€ 512,410 10+€ 501,960 25+€ 491,500 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 324,890 5+€ 318,390 10+€ 311,890 25+€ 305,390 | - | PTFE | White | - | 28AWG | 7 x 0.13mm | - | 1000ft | - | - | 304.8m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 53,330 5+€ 52,260 10+€ 51,200 25+€ 50,130 | - | PVC | Green, Yellow | - | 16AWG | 26 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 81,690 5+€ 80,060 10+€ 78,420 25+€ 76,790 | - | Silicone | Blue | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.75mm² | 300V | Tinned Copper | - | 2.4mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 115,870 5+€ 113,550 10+€ 111,240 25+€ 108,920 | - | PVC | Yellow | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 33,570 5+€ 32,900 10+€ 32,230 25+€ 31,560 | - | - | - | - | - | 16 x 30AWG | - | - | - | - | - | - | 0.82mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 522,870 5+€ 512,410 10+€ 501,960 25+€ 491,500 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 116,320 5+€ 113,990 10+€ 111,670 25+€ 109,340 | - | PTFE | White | - | 18AWG | 19 x 0.25mm | - | 100ft | - | - | 30.5m | 200°C | 0.96mm² | 600V | Silver Plated Copper | - | 1.753mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 93,590 5+€ 71,820 10+€ 65,050 25+€ 58,280 | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 31,640 5+€ 31,010 10+€ 30,370 25+€ 29,740 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 116,330 5+€ 114,000 10+€ 111,680 25+€ 109,350 | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 58,090 5+€ 56,930 10+€ 55,770 25+€ 54,600 | - | PVC | White | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||