0
št. izdelkov: 0€ 0,00
brez DDV
brez DDV

Hook Up Wire :

Št. najdenih izdelkov 6250
Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
PrimerjajCena zaKoličina
1843251

RoHS

Reel of 1
Kolut
1+€ 358,800
5+€ 351,620
10+€ 344,450
25+€ 337,270
-
Silicone
White
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
150°C
1.32mm²
15kV
Tinned Copper
-
3.81mm
-
-
1764929

RoHS

Reel of 1
Kolut
1+€ 31,600
5+€ 30,970
10+€ 30,340
25+€ 29,700
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.32mm²
-
-
-
-
-
-
1184098

RoHS

Reel of 1
Kolut
1+€ 114,160
5+€ 87,610
10+€ 79,350
25+€ 71,080
-
-
-
-
20AWG
19 x 0.2mm
-
82ft
-
-
25m
190°C
0.597mm²
600V
Silver Plated Copper
-
1.6mm
-
-
1182524

RoHS

Reel of 1
Kolut
1+€ 188,840
5+€ 185,060
10+€ 181,290
25+€ 177,510
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.326mm²
-
-
-
-
-
-
1219362

RoHS

Reel of 1
Kolut
1+€ 92,640
5+€ 83,600
-
PVC
Orange
-
-
-
-
328ft
-
-
100m
105°C
2.5mm²
-
Copper
-
4.1mm
-
-
2290783

RoHS

Reel of 1
Kolut
1+€ 17,020
5+€ 16,680
10+€ 16,340
25+€ 16,000
-
PVC
Red
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
80°C
0.229mm²
300V
Tinned Copper
-
1.118mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1183979

RoHS

Reel of 1
Kolut
1+€ 143,980
5+€ 110,510
10+€ 100,080
25+€ 89,650
-
PTFE
Black
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
1285820

RoHS

Reel of 1
Kolut
1+€ 46,870
5+€ 45,930
10+€ 45,000
25+€ 44,060
-
PVC
Dark Blue
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
300V
Copper
-
2.1mm
CE, HAR
H05V-K Series
1199121

RoHS

Reel of 1
Kolut
1+€ 52,470
5+€ 51,420
10+€ 50,370
25+€ 49,320
-
PTFE
Yellow
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184026

RoHS

Reel of 1
Kolut
1+€ 63,120
5+€ 51,180
10+€ 44,040
25+€ 43,160
-
PTFE
Yellow
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
2290778

RoHS

Reel of 1
Kolut
1+€ 19,940
5+€ 19,540
10+€ 19,140
25+€ 18,740
-
PVC
Red
-
22AWG
7 x 0.25mm
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1184023

RoHS

Reel of 1
Kolut
1+€ 180,840
5+€ 155,590
10+€ 126,250
25+€ 123,730
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
1184020

RoHS

Reel of 1
Kolut
1+€ 61,090
5+€ 49,530
10+€ 42,620
25+€ 41,770
-
PTFE
Black
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
3170330

RoHS

Reel of 1
Kolut
1+€ 280,440
5+€ 227,530
10+€ 222,980
25+€ 218,430
-
Silicone Rubber
Red
-
6AWG
4116 x 0.07mm
-
32ft
-
-
10m
90°C
16mm²
1.5kV
Copper
-
10mm
-
SiliStrom Series
5413643

RoHS

Reel of 1
Kolut
1+€ 64,200
5+€ 62,920
10+€ 61,630
25+€ 60,350
-
PVC
Black
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1204398

RoHS

Reel of 1
Kolut
1+€ 62,940
5+€ 61,680
10+€ 60,420
25+€ 59,160
-
PVC
Brown
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
2290743

RoHS

Reel of 1
Kolut
1+€ 162,670
5+€ 159,420
10+€ 156,160
25+€ 152,910
-
PTFE
Black
-
16AWG
19 x 29AWG
-
100ft
-
-
30.5m
200°C
1.23mm²
600V
Silver Plated Copper
-
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2528182

RoHS

1 Metre
1+€ 6,640
10+€ 6,420
25+€ 6,200
50+€ 5,760
-
PVC
Red
-
6AWG
126 x 0.4mm
-
3.3ft
-
-
1m
105°C
16mm²
600V
Copper
-
8.1mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528160

RoHS

1 Metre
1+€ 0,716
10+€ 0,692
25+€ 0,668
50+€ 0,620
-
PVC
Orange
-
18AWG
30 x 0.2mm
-
3.3ft
-
-
1m
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2528115

RoHS

1 Metre
1+€ 0,716
10+€ 0,692
25+€ 0,668
50+€ 0,620
-
PVC
Dark Blue
-
18AWG
30 x 0.2mm
-
-
-
-
-
105°C
1mm²
600V
Copper
-
3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2465000

RoHS

Reel of 1
Kolut
1+€ 60,160
5+€ 53,990
-
PVC
Blue
-
-
32 x 0.19mm
-
328ft
-
-
100m
70°C
1mm²
500V
Copper
-
2.5mm
-
-
2528095

RoHS

1 Metre
1+€ 0,969
10+€ 0,937
25+€ 0,904
50+€ 0,840
-
PVC
Blue
-
16AWG
30 x 0.25mm
-
3.3ft
-
-
1m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2501425

RoHS

Reel of 1
Kolut
1+€ 42,270
5+€ 37,930
-
PVC
Black
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
105°C
0.75mm²
600V
Copper
-
2.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501497

RoHS

Reel of 1
Kolut
1+€ 64,590
5+€ 57,960
-
PVC
Light Blue
-
16AWG
30 x 0.25mm
-
328ft
-
-
100m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528105

RoHS

1 Metre
1+€ 0,969
10+€ 0,937
25+€ 0,904
50+€ 0,840
-
PVC
Brown
-
16AWG
30 x 0.25mm
-
3.3ft
-
-
1m
105°C
1.5mm²
600V
Copper
-
3.3mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
376–400 od skupnega števila izdelkov: 6250
od skupaj strani: 250

vodilnih proizvajalcev

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account