Hook Up Wire :
Št. najdenih izdelkov 6253Ogled
Kupec
Inzinir
Proizvajalec
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Kolut | 1+€ 55,160 5+€ 54,060 10+€ 52,950 25+€ 51,850 | - | Silicone | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 41,940 5+€ 34,020 10+€ 29,260 25+€ 28,670 | - | PTFE | Blue | - | 28AWG | 7 x 0.12mm | - | 82ft | - | - | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 37,430 5+€ 36,680 10+€ 35,930 25+€ 35,180 | - | PTFE | Black | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | - | 600V | Silver Plated Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 40,370 5+€ 39,560 10+€ 38,760 25+€ 37,950 | - | PTFE | Red | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 200°C | 0.057mm² | 600V | Tinned Copper | - | 0.813mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Kolut | 1+€ 76,080 5+€ 74,560 10+€ 73,040 25+€ 71,520 | - | PVC | Black | - | 20AWG | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
1204344 RoHS | Reel of 1 Kolut | 1+€ 144,540 5+€ 141,650 10+€ 138,760 25+€ 135,870 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.255mm | - | 328ft | - | - | 100m | 80°C | 2.5mm² | 750V | Copper | - | 4.1mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Kolut | 1+€ 25,820 5+€ 24,200 | - | PU | Unjacketed | - | 31AWG | Solid | - | 4691.6ft | - | - | 1430m | 230°C | 0.043mm² | 7kV | Copper | - | 0.224mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Kolut | 1+€ 59,670 5+€ 58,480 10+€ 57,280 25+€ 56,090 | - | PVC | Green, Yellow | - | - | - | - | 328ft | - | - | 100m | 70°C | 0.5mm² | 600V | Tinned Copper | - | 2.5mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Kolut | 1+€ 18,820 5+€ 18,440 10+€ 18,070 25+€ 17,690 | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 28,250 5+€ 27,690 10+€ 27,120 25+€ 26,560 | - | - | - | - | - | 7 x 34AWG | - | - | - | - | - | - | 0.13mm² | - | - | - | - | - | - | ||||||
Reel of 1 Kolut | 1+€ 27,480 5+€ 26,930 10+€ 26,380 25+€ 25,830 | - | MPPE | Red | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.82mm² | 600V | Tinned Copper | - | 1.702mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoWire | ||||||
Reel of 1 Kolut | 1+€ 472,090 5+€ 383,020 10+€ 375,360 25+€ 367,700 | - | Silicone Rubber | Transparent | - | 4AWG | 6496 x 0.07mm | - | 32ft | - | - | 10m | 90°C | 25mm² | 1.5kV | Copper | - | 11.9mm | - | SiliStrom Series | ||||||
Reel of 1 Kolut | 1+€ 67,220 5+€ 65,880 10+€ 64,530 25+€ 63,190 | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 66,990 5+€ 65,650 10+€ 64,310 25+€ 62,970 | - | PVC | Black | - | 24AWG | 7 x 32AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.229mm² | 300V | Tinned Copper | - | 1.448mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Kolut | 1+€ 185,030 5+€ 141,990 10+€ 128,600 25+€ 115,200 | - | - | - | - | 26AWG | 7 x 0.15mm | - | 328ft | - | - | 100m | 190°C | 0.124mm² | 300V | Silver Plated Copper | - | 0.8mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 113,320 5+€ 86,970 10+€ 78,770 25+€ 70,560 | - | TPE | Red | - | - | 651 x 0.07mm | - | 82ft | - | - | 25m | 90°C | 2.5mm² | 750V | Copper | - | 3.6mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 53,180 5+€ 52,120 10+€ 51,050 25+€ 49,990 | - | PVC | Red | - | 20AWG | - | - | 328ft | - | - | 100m | 70°C | 0.75mm² | 600V | Tinned Copper | - | 2.7mm | - | OLFLEX WIRE MS 2.1 Series | ||||||
Reel of 1 Kolut | 1+€ 26,440 5+€ 24,780 | - | - | Unjacketed | - | 32AWG | Solid | - | 6069ft | - | - | 1850m | 200°C | 0.036mm² | 7kV | Copper | - | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Kolut | 1+€ 22,140 5+€ 20,840 | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Kolut | 1+€ 54,080 5+€ 53,000 10+€ 51,920 25+€ 50,840 | - | Silicone | White | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 180°C | 0.5mm² | 300V | Tinned Copper | - | 2.1mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 24,380 5+€ 17,740 10+€ 15,680 25+€ 13,610 | - | Silicone Rubber | Black | - | 20AWG | 256 x 0.05mm | - | 16ft | - | - | 5m | 90°C | 0.5mm² | 1.5kV | Copper | - | 2.7mm | - | Silvolt-1V Series | ||||||
Reel of 1 Kolut | 1+€ 44,130 5+€ 43,250 10+€ 42,360 25+€ 41,480 | - | Silicone | White | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Kolut | 1+€ 136,720 5+€ 133,990 10+€ 131,250 25+€ 128,520 | - | PVDF | White | - | 20AWG | 19 x 0.2mm | - | 328ft | - | - | 100m | 150°C | 0.62mm² | 600V | Tinned Copper | - | 1.4mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Kolut | 1+€ 19,000 5+€ 15,200 10+€ 13,820 25+€ 12,320 | - | PVC | Red | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Kolut | 1+€ 71,030 5+€ 69,610 10+€ 68,190 25+€ 66,770 | - | - | - | - | - | 7 x 0.127mm | - | - | - | - | - | - | 0.072mm² | - | - | - | - | - | - | ||||||