Potrebujete več?
Količina | |
---|---|
1+ | € 137,130 |
5+ | € 130,270 |
10+ | € 127,660 |
25+ | € 125,060 |
50+ | € 122,450 |
INFORMACIJE O IZDELKU
Pregled izdelka
RNF-100-3/8-0-FSP is a RNF-100 series flexible, flame-retardant, general purpose, polyolefin tubing shrink. It is designed to provide superior mechanical (abrasion, cut through, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles. It has excellent physical, chemical, and electrical properties that meet or exceed industrial and military standards for highly reliable, general purpose tubing. Approved by UL-E35586 (600V, 125°C), CSA-LR31929 (600V, 125°C).
- 2:1 shrink ratio, flexible, conforms to irregular shapes, flame-retardant
- Superior abrasion and solvent resistance when compared to general purpose polyolefin tubings
- Max operating voltage is .6kV, black colour
- 0.64mm nominal recovered wall thickness
- Operating temperature range from -55°C to 135°C
Tehnični podatki
2:1
9.5mm
397ft
0.188"
PO (Polyolefin)
No SVHC (21-Jan-2025)
0.374"
Black
121m
4.8mm
RNF-100
Tehnični dokumenti (3)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaCzech Republic
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka