IF13 Series Power Cords / Electrical Power Cables:
Št. najdenih izdelkov 7IF13 Series Power Cords / Electrical Power Cables
The IF13 power cord with integrated filter is the easiest way to integrate an EMC filter into a given design (with a power cord). The approach to incorparate the filter in an external cable can help to pass compliance testing at the end of the design phase. The performance of the filter is enhanced through the ferrite cable and shielding.
- Easy to implement, no redesign required
- EMC lifeline at last design stage
- High performance in high frequency range
- Retrofit for cord connected devices
- no space allocation required for filter
- Operating at temperatures from -25°C to +70°C
- Rated current up to 10A
- Applications: Datacenter, communications, Medical and Laboratory devices, Security, High frequency
Ogled
Kupec
Inzinir
Proizvajalec
Connector to Connector
Connector Type A
Cable Length - Metric
Connector Type B
Current Rating
Voltage Rating
Jacket Colour
Product Range
Cable Length - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHAFFNER - TE CONNECTIVITY | Each | 1+ € 32,060 | Najm.: 1 / Večkratnik: 1 | NEMA 5-15P to Free End | - | 2m | - | 10A | 250VAC | - | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ € 54,390 5+ € 51,130 10+ € 47,860 25+ € 43,410 50+ € 43,170 Več cen ... | Najm.: 1 / Večkratnik: 1 | CEE 7/7 Plug to IEC 60320 C13 | IEC 60320 C13 | 2m | CEE7/VII | 10A | 250VAC | - | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ € 38,540 5+ € 36,760 10+ € 34,980 25+ € 32,320 50+ € 32,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | NEMA 5-15P to IEC 60320 C13 | IEC 60320 C13 | 2m | NEMA 5-15P | 10A | 250VAC | White | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ € 39,390 5+ € 36,620 10+ € 33,850 25+ € 32,900 50+ € 31,940 Več cen ... | Najm.: 1 / Večkratnik: 1 | NEMA 5-15P to Free End | NEMA 5-15P | 2m | Free End | 10A | 250VAC | White | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ € 38,410 5+ € 37,360 10+ € 36,300 25+ € 33,550 50+ € 33,310 Več cen ... | Najm.: 1 / Večkratnik: 1 | NEMA 5-15P to IEC 60320 C13 | IEC 60320 C13 | 2m | NEMA 5-15P | 10A | 250VAC | White | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 1+ € 56,650 5+ € 55,740 10+ € 54,830 25+ € 53,910 50+ € 53,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | IEC 60320 C13 to Free End | IEC 60320 C13 | 2m | Free End | 10A | 250VAC | - | IF13 Series | 6.6ft | ||||
SCHAFFNER - TE CONNECTIVITY | Each | 50+ € 32,720 100+ € 31,300 250+ € 30,090 | Najm.: 50 / Večkratnik: 50 | NEMA 5-15P to IEC 60320 C13 | - | 2m | - | 10A | 250VAC | - | IF13 Series | 6.6ft |