Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecRENATA
Proizvajalčeva št. dela303
Številka naročila2066048
tehnični podatkovni list
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
Battery Capacity175mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight2.27g
Battery IEC CodeSR1154SW
Battery NEDA Code1107SO
Battery Compliance-
Product Range-
Pregled izdelka
The 303 is a SR44 1.55V/175mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and pressure contact terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 5% per year at 20°C self discharge
- 175mAh, Discharge over 8.25kΩ at 20°C to 1.2V capacity
- 0 to 50°C Operating temperature range
Področja uporabe
Clock & Timing, Consumer Electronics
Opozorila
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Tehnični podatki
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1154SW
Battery Compliance
-
SVHC
No SVHC (15-Jan-2019)
Battery Size Code
SR44
Battery Capacity
175mAh
External Height
5.4mm
Pack Quantity
1
Weight
2.27g
Battery NEDA Code
1107SO
Product Range
-
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSwitzerland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSwitzerland
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85064000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Ni primerno
Skladno z direktivo RoHS glede ftalatov:Ni primerno
SVHC:No SVHC (15-Jan-2019)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.0023