Potrebujete več?
Količina | |
---|---|
1+ | € 808,960 |
INFORMACIJE O IZDELKU
Pregled izdelka
The BL64-401 is a G1/2-inch Combination Filter/Regulator and Lubricator features Olympian Plus plug-in design, high efficiency water and particle removal, quick release bayonet bowls, high visibility prismatic sight glass (UK and other patents pending), push to lock adjusting knob with tamper-resistant option and constant oil density output with varying flow. Aluminium bowl standard, guarded polycarbonate bowl optional. Zinc alloy body and yoke. Synthetic rubber elastomeric materials. Grilamid prismatic sight glass lens standard. Pyrex sight glass optional for metal bowl. Aluminium bonnet filter-regulator. Sintered plastic filter element. Polycarbonate sight dome lubricator.
- Complete air processing units pre-assembled, ready to install
- Auto drain type
- 40µm Filter element
- 0.3 to 10bar Outlet pressure adjustment
Področja uporabe
Industrial
Vsebina
Filter/regulator and Micro-fog lubricator complete with exhausting shut-off valve, Pressure gauge and Mounting brackets.
Tehnični podatki
Filter + Regulator + Lubricator
300mbar
-20°C
BL64
G1/2
10bar
80°C
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGermany
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka