Stepper Motors:
Št. najdenih izdelkov 277Poiščite ogromno Stepper Motors v Farnell Slovenija. Na zalogi imamo velik izbor Stepper Motors, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Trinamic / Analog Devices, Sanyo Denki, Omega, Nanotec & Mclennan.
Ogled
Kupec
Inzinir
Proizvajalec
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Current Rating
Inductance
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 97,030 5+ € 95,090 10+ € 93,150 | Najm.: 1 / Večkratnik: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.8N-m | 1A | - | - | 24VDC | 4 | 59.5mm | 5mm | SANMOTION F2 Series | 24mm | |||||
Each | 1+ € 71,470 5+ € 70,040 10+ € 68,610 | Najm.: 1 / Večkratnik: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.29N-m | 1A | - | - | 24VDC | 4 | 33mm | 5mm | SANMOTION F2 Series | 24mm | |||||
Each | 1+ € 27,710 5+ € 23,660 10+ € 22,560 20+ € 20,210 | Najm.: 1 / Večkratnik: 1 | Single Shaft | - | Bipolar | 18° | Two Phase | 50ohm | 0.35N-cm | 240mA | 9mH | 1g-cm² | 12VDC | 4 | 11mm | 1.5mm | - | 4.5mm | |||||
Each | 1+ € 57,880 5+ € 51,150 10+ € 45,830 20+ € 44,910 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 57.2mm | Bipolar, Unipolar | 1.8° | Two Phase | 5ohm | 50N-cm | 1A | 9.5mH | 124g-cm² | - | 8 | 51mm | 6.35mm | - | 20.6mm | |||||
Each | 1+ € 80,490 5+ € 68,750 10+ € 67,380 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.88N-m | 3A | - | - | 2.1VDC | 8 | 56mm | 6.35mm | - | 20.6mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 314,140 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 0.7ohm | 0.55N-m | 2.8A | 1.4mH | 120g-cm² | 24VDC | 4 | 54mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 409,460 | Najm.: 1 / Večkratnik: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Two Phase | - | 1.01N-m | 2.8A | - | - | 48VDC | 4 | 68mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 90,910 5+ € 77,650 10+ € 76,100 | Najm.: 1 / Večkratnik: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 40N-cm | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | 47mm | 5mm | QMot QSH4218 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 355,530 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 1.2ohm | 2.1N-m | 2.8A | 4.6mH | 570g-cm² | 24VDC | 4 | 78mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 268,270 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 5.3ohm | 27N-cm | 1A | 6.6mH | 35g-cm² | 28VDC | 4 | 33.5mm | 22mm | PANdrive | 24mm | ||||
Each | 1+ € 73,860 5+ € 72,380 10+ € 70,910 20+ € 69,430 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 42mm | Bipolar | - | - | - | 0.56N-m | 1A | - | - | 24VDC | 4 | 48mm | - | SF242x-10B41 Series | - | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 387,890 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 42mm | Bipolar | 1.8° | Two Phase | 0.5ohm | 0.4N-m | 2.8A | 600µH | 68g-cm² | 24VDC | 4 | 60mm | 5mm | PANdrive | 24mm | ||||
Each | 1+ € 329,250 | Najm.: 1 / Večkratnik: 1 | Hybrid | - | Bipolar | 1.8° | - | - | 0.27N-m | 1.2A | - | - | 28VDC | 3 | 60mm | - | PANdrive | - | |||||
Each | 1+ € 76,080 5+ € 74,560 10+ € 73,040 | Najm.: 1 / Večkratnik: 1 | Dual Shaft | 42mm | Bipolar | 1.8° | - | - | 0.43N-m | 1A | - | - | 24VDC | 4 | 39mm | 5mm | SANMOTION F2 Series | 24mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 97,350 5+ € 83,150 10+ € 81,490 | Najm.: 1 / Večkratnik: 1 | Single Shaft, Hybrid | 56.4mm | DC | 1.8° | Two Phase | 0.7ohm | 0.55N-m | - | 1.4mH | 120g-cm² | 2VDC | 4 | - | 6.35mm | Qmot QSH5718 | 20.6mm | ||||
Each | 1+ € 257,990 | Najm.: 1 / Večkratnik: 1 | Single Shaft, Hybrid | 56.4mm | Bipolar, Unipolar | 1.8° | - | - | 0.9N-m | - | 1.2mH | 260g-cm² | 2.3VDC | - | 84.5mm | 6.35mm | 23HT18C | 20mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 488,290 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 57mm | DC | 1.8° | - | 0.83ohm | 1.01N-m | 2.8A | 2.2mH | 275g-cm² | 48VDC | 4 | 71mm | 6.35mm | PANdrive | 24mm | ||||
Each | 1+ € 258,810 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 86mm | Bipolar | 1.8° | Two Phase | 0.56ohm | - | 4A | 3.7mH | 1.48kg-cm² | 100VAC | 4 | 96.5mm | 14mm | - | 30mm | |||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 204,460 | Najm.: 1 / Večkratnik: 1 | Single Shaft, Hybrid | 42mm | Bipolar | 1.8° | Two Phase | 1.4ohm | 0.44N-m | 1A | 2.1mH | 68g-cm² | 24VDC | 4 | 59mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 143,170 | Najm.: 1 / Večkratnik: 1 | Single Shaft, Hybrid | 60mm | Bipolar | 1.8° | Four Phase | 0.9ohm | 1.65N-m | 2.8A | 3.6mH | 400g-cm² | 2.52VDC | 4 | 56mm | 8mm | QMot QSH6018 | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 353,180 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Two Phase | - | 2.1N-m | 2.8A | - | - | 24VDC | 4 | 82mm | 6.35mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 253,760 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 0.83ohm | 1.01N-m | 2.8A | 2.2mH | 275g-cm² | 30VDC | 4 | 64mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 355,530 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 60mm | Bipolar | 1.8° | Single Phase | 1.2ohm | 2.1N-m | 2.8A | 4.6mH | 570g-cm² | 24VDC | 4 | 78mm | - | PANdrive | - | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 323,950 | Najm.: 1 / Večkratnik: 1 | Single Shaft | 42mm | Bipolar | - | Two Phase | 1.4ohm | 0.44N-m | 2A | 2.1mH | 68g-cm² | 28VDC | 4 | 47mm | 5mm | PANdrive | 24mm | ||||
TRINAMIC / ANALOG DEVICES | Each | 1+ € 391,610 | Najm.: 1 / Večkratnik: 1 | - | - | Bipolar | - | - | - | 0.44N-m | 2A | - | - | - | - | - | - | PANdrive | - |