1200 Izdelek na zalogi lahko rezervirate že zdaj.
Količina | |
---|---|
1+ | € 16,540 |
5+ | € 14,780 |
10+ | € 13,010 |
50+ | € 11,770 |
100+ | € 10,520 |
250+ | € 10,310 |
INFORMACIJE O IZDELKU
Pregled izdelka
The HFBR-2522Z is a 1Mbaud High Performance Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm horizontal receiver is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Področja uporabe
Communications & Networking, Fibre Optics, Automotive
Tehnični podatki
660nm
55m
No SVHC (23-Jan-2024)
1Mbaud
HFBR-0500Z
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 7
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka