Potrebujete več?
Količina | |
---|---|
5+ | € 0,415 |
10+ | € 0,284 |
100+ | € 0,184 |
500+ | € 0,154 |
1000+ | € 0,137 |
INFORMACIJE O IZDELKU
Pregled izdelka
The HCPL-817-000E is a high density mounting type Phototransistor Optocoupler for general purpose. It contains a light emitting diode optically coupled to a phototransistor. Input-output isolation voltage is 5000Vrms. Response time (tr) is typically 4μs and minimum CTR is 50% at input current of 5mA.
- High input-output isolation voltage (Viso = 5000Vrms)
- IEC/EN/DIN EN 60747-5-2 Approved
Področja uporabe
Signal Processing, Computers & Computer Peripherals, Power Management
Opozorila
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
1 Channel
4Pins
5kV
70V
No SVHC (23-Jan-2024)
DIP
50mA
50%
HCPL-817 Family
Tehnični dokumenti (1)
Alternative za HCPL-817-000E
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSingapore
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka