Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecBOURNS
Proizvajalčeva št. delaTCS-DL004-750-WH
Številka naročila2211785
Nabor izdelkovTCS-DL Series
tehnični podatkovni list
INFORMACIJE O IZDELKU
ProizvajalecBOURNS
Proizvajalčeva št. delaTCS-DL004-750-WH
Številka naročila2211785
Nabor izdelkovTCS-DL Series
tehnični podatkovni list
Suppressor TypeHigh Speed Surge Protector IC
No. of Poles2 Pole
Peak Surge Current-
Suppressor MountingPCB - Surface Mount
Product RangeTCS-DL Series
SVHCTo Be Advised
Pregled izdelka
High speed protector in surface mount DFN package. It contains dual, well-matched, low resistance, bidirectional transient current suppressors. By limiting the maximum current to a safe level, this device offers superior protection for very high data rate differential lines against faults caused by short circuits, induction and lightning surges. Typical applications include VDSL and Ethernet ports, protection modules and dongles, process control equipments, test and measurement equipments.
- Superior overcurrent protection
- Excellent channel to channel resistance matching
- 2:1 maximum to minimum trigger current ratio
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
Suppressor Type
High Speed Surge Protector IC
Peak Surge Current
-
Product Range
TCS-DL Series
No. of Poles
2 Pole
Suppressor Mounting
PCB - Surface Mount
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
Tarifna številka:85354000
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
Teza (kg):.000271
Sledenje izdelku