Potrebujete več?
Količina | |
---|---|
1+ | € 1,020 |
10+ | € 0,833 |
100+ | € 0,606 |
500+ | € 0,489 |
1000+ | € 0,442 |
5000+ | € 0,388 |
INFORMACIJE O IZDELKU
Pregled izdelka
The SMLJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 170V and breakdown voltage up to 200V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 3000W Power dissipation
- -55 to 150°C Operating temperature range
Področja uporabe
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Tehnični podatki
TRANSZORB SMCJ
120V
DO-214AB (SMC)
133V
3kW
Surface Mount
Lead (21-Jan-2025)
Unidirectional
193V
2Pins
147V
150°C
AEC-Q101
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka