Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecBOURNS
Proizvajalčeva št. delaMF-USML175-2
Številka naročila2776824
Nabor izdelkovMF-USML
tehnični podatkovni list
Thermistor MountingSMD
PPTC Case Style1210 (3225 Metric)
Product RangeMF-USML
Voltage Rating6VDC
Holding Current1.75A
Trip Current3.5A
Time to Trip2.5s
Current Rating Max50A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2020)
Alternative za MF-USML175-2
1 najden izdelek
Pregled izdelka
MF-USML series low ohmic PTC resettable fuses are small footprint size (1210) and low profile for space-constrained mobile applications.
- Surface mount packaging for automated assembly
- Ultra-low resistance
Tehnični podatki
Thermistor Mounting
SMD
Product Range
MF-USML
Holding Current
1.75A
Time to Trip
2.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
6VDC
Trip Current
3.5A
Current Rating Max
50A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2020)
Tehnični dokumenti (3)
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
Tarifna številka:85361010
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (25-Jun-2020)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.042
Sledenje izdelku