Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecBOURNS
Proizvajalčeva št. dela1260-4NS-277
Številka naročila4308524
Nabor izdelkov1260 Series
tehnični podatkovni list
Na voljo za naročilo
Standardni dobavni rok proizvajalca: Število tednov dobavnega roka: 16
Količina | |
---|---|
48+ | € 558,540 |
Cena za:Each
Najmanj: 48
Več: 48
€ 26.809,92 (brez DDV)
Dodaj št. dela /opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
Ta številka bo vključena v potrdilo naročila, izstavljeni račun, odpremnico, e-poštno sporočilo s spletno potrditvijo in nalepko izdelka.
INFORMACIJE O IZDELKU
ProizvajalecBOURNS
Proizvajalčeva št. dela1260-4NS-277
Številka naročila4308524
Nabor izdelkov1260 Series
tehnični podatkovni list
Suppressor TypeMains Surge Protector
No. of Poles4 Pole
SPD TypeType 1 & 2
Peak Surge Current100kA
Continuing Operating Voltage Max350VAC
Suppressor MountingDIN Rail
Product Range1260 Series
Plug TypeIEC 61643-11
SVHCNo SVHC (21-Jan-2025)
Pregled izdelka
1260-4NS-277 is a 1260 series AC hybrid surge protective device designed to protect high-risk electrical service entrance and branch panels. This surge protective device is intended to be installed at the front end of the installation, in the main switchboard, close to sensitive terminals or in installations without LPS (lightning rods). Typical applications include electrical service entrance, branch panels, all power circuits, heavy industrial and EV charging stations.
- High energy MOV technology
- Operating voltage of 240/415VAC, 277/480VAC
- Four protected poles
- 250VAC maximum, 0.5A remote signal indicator, N-PE protected with GDT
- IEC/EN 61643-11 compliant Class I + Class II / T1+T2 surge protective device
- Pluggable module for easy replacement
- High short-circuit current rating up to 50KArms, large surge energy capability up to 100KA per mode
- Impulse current capacity up to 25KA 10/350μs
- Operating temperature range from -40°C to +85°C
- Thermoplastic UL 94V0 enclosure, 35mm DIN-rail symmetrical mounting, IP20 rated
Tehnični podatki
Suppressor Type
Mains Surge Protector
SPD Type
Type 1 & 2
Continuing Operating Voltage Max
350VAC
Product Range
1260 Series
SVHC
No SVHC (21-Jan-2025)
No. of Poles
4 Pole
Peak Surge Current
100kA
Suppressor Mounting
DIN Rail
Plug Type
IEC 61643-11
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
Tarifna številka:85363010
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
Teza (kg):.00001
Sledenje izdelku