Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecAMS OSRAM GROUP
Proizvajalčeva št. delaSU CULDP1.VC-MBMG-57-1
Številka naročila4163507
Nabor izdelkovOSLON UV 3535 Series
Znano tudi kotQ65113A4410
tehnični podatkovni list
INFORMACIJE O IZDELKU
ProizvajalecAMS OSRAM GROUP
Proizvajalčeva št. delaSU CULDP1.VC-MBMG-57-1
Številka naročila4163507
Nabor izdelkovOSLON UV 3535 Series
Znano tudi kotQ65113A4410
tehnični podatkovni list
UV LED TypeUV-C
Wavelength275nm
Radiant Power40mW
Angle of Half Intensity60°
UV LED Case StyleTop View SMD, 3.5mm x 3.5mm
Forward Current If185mA
Forward Voltage5.9V
Product RangeOSLON UV 3535 Series
Technology / MaterialAlGaN
Pregled izdelka
OSLON® UV 3535 SU CULDP1.VC UV LED support flexible and fast switchable designs with space optimized integration with immediate irradiation. It makes users everyday life healthier, safer and more pleasant. Suitable for use in UV-C treatment and horticulture treatment.
- UL certified, operating temperature range from -30°C to 85°C
- 40mW typical output power, 185mA binning current
- 120° emission angle, 5.9V typical voltage, 250mA maximum current
- Superior wall plug efficiency of 3.7%
- Highly reflective frame for improved outcoupling and forward directed light output
- Compact and robust package design, flexible design for any application which require UV-C radiation
- Latest flip chip technology in robust 3535 ceramic package (3.50 x 3.50 x 1.03mm footprint package)
- High lifetime product fulfilling the needs for professional applications
- 20khrs lifetime
- ESD protected, low power dissipation
Tehnični podatki
UV LED Type
UV-C
Radiant Power
40mW
UV LED Case Style
Top View SMD, 3.5mm x 3.5mm
Forward Voltage
5.9V
Technology / Material
AlGaN
Wavelength
275nm
Angle of Half Intensity
60°
Forward Current If
185mA
Product Range
OSLON UV 3535 Series
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85414100
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
Teza (kg):.000127