INFORMACIJE O IZDELKU
Pregled izdelka
The Helios H4 series panel mount photovoltaic (PV) Connector with RADSOK technology. This new connector offers higher current ratings and lower contact resistance resulting in lower power losses and is compatible with standard industry connectors, including Amphenol's Helios H4 line, for easy integration. Amphenol's new H4 panel connector was designed for applications that use solar inverters and combiner boxes. The H4 Panel Connector is dual-rated for UL and TÜV. The connector meets NEC 2008 requirements without the need for extra locking collars or locking sleeves and is available in three different gauges including 14AWG rated at 36A, 12AWG rated at 45A and 10AWG rated at 52A.
Področja uporabe
Industrial
Tehnični podatki
Female Cable Coupler
Cable Mount
12AWG
1kVDC
Minus
-
35A
HELIOS H4 Series
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 4