INFORMACIJE O IZDELKU
Pregled izdelka
DRY MOLY is a resin bonded, high pressure resistant, dry film lubricant containing Molybdenum Disulphide for metal-to-metal lubrication where a wet film cannot be tolerated. Once applied, the MoS2 lubricant prevents seizing, fretting, scuffing and reduces friction. The thin film also helps prevent corrosion and repels water. Use for the assembly and running in of components to reduce fretting and scuffing where a wet film cannot be used. Apply to threaded and close tolerance components to prevent seizing and aide assembly and disassembly. Particularly effective where high load bearing surface to surface contact is present. Mounting of longitudinal press fits (e.g. bolts and bearing seats), assembly of screws and seals, surface treatment of rolling and sliding bearings to improve running-in, lubrication of guides and joints, bearing lubrication for wheel bearings and kiln carts, lubrication of open gears and for use where a wet-film lubricant is undesirable.
- 400ml fill size
- Thin, opaque black film appearance
- Ketone solvent odour
- 75% molybdenum disulphide content (dry film)
- 0.620 SG at 20°C
- 4 bar pressure at 25°C
- 1.1g/sec discharge rate
- Operating temperature range -150°C to +400°C
- Classified as extremely flammable under current EC regulations
Opombe
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Tehnični podatki
Mould Protection
Threaded & Close Tolerance Components
Black
-
To Be Advised
Silicone
Aerosol
400ml
Dry Moly
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka