Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecADASTRA
Proizvajalčeva št. delaRMC120
Številka naročila3401141
Znano tudi kot953.141UK, GTIN UPC EAN: 5015972151006
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecADASTRA
Proizvajalčeva št. delaRMC120
Številka naročila3401141
Znano tudi kot953.141UK, GTIN UPC EAN: 5015972151006
Product Range-
SVHCNo SVHC (25-Jun-2020)
Pregled izdelka
100V line mixer-amplifier with integral sound source. 5 Input channels include a balanced XLR microphone input with switchable phantom power and VOX override, 2 mic/line jack inputs and 2 RCA line inputs. A built-in CD player provides audio playback alongside a USB/SD media player with an integral FM radio tuner. Bass & Treble EQ and Master volume control the overall output, which can power either low impedance or 100V line speakers.
- Power output: 120W rms
- 5 Input channels: 1x XLR (mic), 2x Jack (mic/line), 2x RCA (line)
- USB/SD/FM audio player
- Slot load CD player
- External D.C. power option
- 8Ω or 100V Line speaker output
- 2U 19" rack mountable
- Supplied with rack-mount ears
- Power Supply: 110/240V AC or 24Vdc Emergency
- Dimensions (WxHxD): 433x89x320
- Weight: 9kg
Tehnični podatki
Product Range
-
SVHC
No SVHC (25-Jun-2020)
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
Tarifna številka:85184000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (25-Jun-2020)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):11.888