10 Izdelek na zalogi lahko rezervirate že zdaj.
Količina | |
---|---|
1+ | € 118,780 |
INFORMACIJE O IZDELKU
Pregled izdelka
AS1170_WL_EVM_EB is an AS1170 evaluation kit which is a platform to evaluate the AS1170 2-channel, high current LED/VCSEL driver. It includes a PC graphical user interface Software (GUI) and an ESP32 micro controller board which provides access to the driver configuration. The EVK is assembled with tiny SFH41747 IR LEDs with P1616 PCB footprint. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON black, SYNIOS P2720 and other ams OSRAM LED or VCSEL types. The EVK is assembled with tiny infrared LEDs OSLON™ P1616 lens, SFH 41747. In addition to the default LED configuration a break-out board is included to enable testing of different LED footprints such as OSLON™ black, SYNIOS™ P2720 and other LEDs or VCSEL types.
Tehnični podatki
Boost (Step Up)
2A
2.7V
AS1170
Evaluation Board AS1170
No SVHC (25-Jun-2025)
2Outputs
5.5V
4.4V
PWM
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaAustria
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka