Količina | |
---|---|
250+ | € 0,686 |
INFORMACIJE O IZDELKU
Pregled izdelka
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Tehnični podatki
Metallized PP
0.27µF
High Current, Pulse
-
GRADE III (Test Condition A)
22.5mm
35.1A
0.034ohm
26mm
16.5mm
-
-40°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
400V
PC Pin
115V/µs
3.1A
-
7mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIndia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka