CEA-13-125URA-350
Strain Gauge, 350 ohm, 1.52 mm, Solder Pads, 3-Element Rectangular Rosette
| Količina | |
|---|---|
| 1+ | € 331,060 |
INFORMACIJE O IZDELKU
Pregled izdelka
CEA-13-125URA-350 is a CEA series general-purpose 45° single-plane rosette strain gauge (5/PK). Strain gauge rosette is, by definition, an arrangement of two or more closely positioned gauge grids, separately oriented to measure the normal strains along different directions in the underlying surface of the test part. Rosettes are designed to perform a very practical and important function in experimental stress analysis. It can be shown that for the not-uncommon case of the general biaxial stress state, with the principal directions unknown, three independent strain measurements (in different directions) are required to determine the principal strains and stresses. Moreover, even when the principal directions are known in advance, two independent strain measurements are needed to obtain the principal strains and stresses.
- Aluminium, tin, brass material
- Exposed solder tab area 2.0 x 1.5mm
- Resistance is 350 ohm
- 3.18mm gauge length (each section), 7.62mm overall length (complete pattern)
- 1.52mm grid width (each section), 14.22mm overall width (complete pattern)
- 10.7mm matrix length, 15.7mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
Tehnični podatki
350ohm
-
3-Element Rectangular Rosette
-75°C
CEA Series
10.7mm
1.52mm
Solder Pads
-
175°C
To Be Advised
15.7mm
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIsrael
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka