CEA-06-250URA-350
Strain Gauge, 350 ohm, 3.05 mm, Solder Pads, 3-Element Rectangular Rosette
| Količina | |
|---|---|
| 1+ | € 370,850 |
INFORMACIJE O IZDELKU
Pregled izdelka
CEA-06-250URA-350 is a CEA series large three-element 45° single-plane rosette strain gauge (5/PK). A strain gauge rosette is, by definition, an arrangement of two or more closely positioned gauge grids, separately oriented to measure the normal strains along different directions in the underlying surface of the test part. Rosettes are designed to perform a very practical and important function in experimental stress analysis. It can be shown that for the not-uncommon case of the general biaxial stress state, with the principal directions unknown, three independent strain measurements (in different directions) are required to determine the principal strains and stresses. Moreover, even when the principal directions are known in advance, two independent strain measurements are needed to obtain the principal strains and stresses.
- Steel, cast iron, composites, PCB material
- Exposed solder tab area 3.3 x 2.0mm
- Resistance is 350 ohm
- 6.35mm gauge length (each section), 12.7mm overall length (complete pattern)
- 3.05mm grid width (each section), 19.30mm overall width (complete pattern)
- 16.5mm matrix length, 20.3mm matrix width
- Temperature range from -100° to +350°F (-75° to +175°C)
- ±5% strain range
Tehnični podatki
350ohm
-
3-Element Rectangular Rosette
-75°C
CEA Series
16.5mm
3.05mm
Solder Pads
-
175°C
To Be Advised
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaIsrael
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka