INFORMACIJE O IZDELKU
Pregled izdelka
The ADS7835EB/250 is a 12-bit sampling Analog-to-digital Converter (ADC) complete with sample-and-hold (S/H), internal 2.5V reference and synchronous serial interface. Typical power dissipation is 17.5mW at a 500kHz throughput rate. The device can be placed into a power-down mode which reduces dissipation to just 2.5mW. The input range is -VREF to +VREF and the internal reference can be overdriven by an external voltage. Low power small size and high speed make the ADC ideal for battery-operated systems. The serial interface also provides low cost isolation for remote data acquisition.
- Serial interface
- Guaranteed no missing codes
- ±VREF Input range
- Green product and no Sb/Br
Področja uporabe
Automation & Process Control, Sensing & Instrumentation, Wireless, Communications & Networking
Tehnični podatki
12bit
Single Ended
Single
5.25V
8Pins
85°C
-
No SVHC (17-Dec-2015)
500kSPS
Serial
4.75V
MSOP
-40°C
Single 12-Bit SAR ADCs
MSL 2 - 1 year
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka