Natisni stran
3-1609091-0
Power Line Filter, General Purpose, 480 VAC, 75 A, Three Phase, 2 Stage, Chassis Mount
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecTE CONNECTIVITY / PARTNER STOCK
Proizvajalčeva št. dela3-1609091-0
Številka naročila2974158
Nabor izdelkovBCF Series
Znano tudi kot75BCF6
Vaša številka dela
57 Na Zalogi
Dostava v 9 delovnih dneh(Neposredna dobava od dobavitelja)
Naročite pred 18:00.
| Količina | |
|---|---|
| 1+ | € 489,820 |
| 3+ | € 465,740 |
Cena za:Each
Najmanj: 1
Več: 1
€ 489,82 (brez DDV)
opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
INFORMACIJE O IZDELKU
ProizvajalecTE CONNECTIVITY / PARTNER STOCK
Proizvajalčeva št. dela3-1609091-0
Številka naročila2974158
Nabor izdelkovBCF Series
Znano tudi kot75BCF6
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating75A
Filter Type3 Phase
No. of PhasesThree Phase
Filter TerminalsStud
Inductance Min1.06mH
No. of Stages2 Stage
Filter MountingChassis Mount
Capacitance6.6µF
Leakage Current Max259mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeBCF Series
SVHCTo Be Advised
Pregled izdelka
Opombe
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tehnični podatki
Filter Applications
General Purpose
Current Rating
75A
No. of Phases
Three Phase
Inductance Min
1.06mH
Filter Mounting
Chassis Mount
Leakage Current Max
259mA
Filter Output Terminals
Stud
SVHC
To Be Advised
Voltage Rating
480VAC
Filter Type
3 Phase
Filter Terminals
Stud
No. of Stages
2 Stage
Capacitance
6.6µF
Filter Input Terminals
Stud
Product Range
BCF Series
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
Tarifna številka:85363010
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Y-Ex
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.005