INFORMACIJE O IZDELKU
Pregled izdelka
The STM32F439ZIT6 is a 32-bit 2048kB flash ARM Cortex-M4 high performance Microcontroller Unit features a floating point unit single precision which supports all ARM® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit which enhances application security. It incorporates high-speed embedded memories, up to 4kB of backup SRAM and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix. This device offers three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers and two general-purpose 32-bit timers, a true random number generator and a cryptographic acceleration cell and also feature standard and advanced communication interfaces.
- LCD parallel interface, 8080/6800 modes
- Clock, reset and supply management - POR, PDR, PVD and BOR
- Low power - Sleep, stop and standby modes
- General-purpose DMA - 16-stream DMA controller with FIFOs and burst support
- Debug mode - SWD and JTAG interfaces
- Cortex-M4 trace Macrocell™
- True random number generator
- CRC calculation unit
- RTC - sub second accuracy, hardware calendar
- 96-bit Unique ID
Področja uporabe
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Audio, Imaging, Video & Vision
Tehnični podatki
ARM Cortex-M4
180MHz
144Pins
114I/O's
256KB
12Bit
3.6V
85°C
STM32
-
32 bit
2MB
LQFP
CAN, I2C, I2S, SPI, UART, USART, USB
24Channels
1.8V
-40°C
Surface Mount
STM32F4
STM32 Family STM32F4 Series Microcontrollers
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 4
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaPhilippines
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka