Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecRAYCHEM - TE CONNECTIVITY
Proizvajalčeva št. delaRUEF160
Številka naročila1175846
Nabor izdelkovPolySwitch RUEF
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecRAYCHEM - TE CONNECTIVITY
Proizvajalčeva št. delaRUEF160
Številka naročila1175846
Nabor izdelkovPolySwitch RUEF
tehnični podatkovni list
Thermistor MountingThrough Hole
Product RangePolySwitch RUEF
Voltage Rating30VDC
Holding Current1.6A
Trip Current3.2A
Time to Trip8s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length8.9mm
Thickness3mm
Height15.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Alternative za RUEF160
Št. najdenih izdelkov 3
Pregled izdelka
The RUEF160 is a radial leaded PolySwitch Resettable Device for balance of voltage and hold current up to 9A and voltage rating at 30V, compatible with high-volume electronics assembly and assists in meeting regulatory requirements.
- Fast time-to-trip
- Low resistance
- 1.6A Hold current
- 3.2A Trip current
- UL94V-0 Flammability
- Tin-plated copper-clad steel
Področja uporabe
Industrial, Computers & Computer Peripherals, Consumer Electronics
Tehnični podatki
Thermistor Mounting
Through Hole
Voltage Rating
30VDC
Trip Current
3.2A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
8.9mm
Height
15.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jun-2015)
Product Range
PolySwitch RUEF
Holding Current
1.6A
Time to Trip
8s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
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
Tarifna številka:85361010
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (15-Jun-2015)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.00031