Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecRAYCHEM - TE CONNECTIVITY
Proizvajalčeva št. dela202S152-25C-0
Številka naročila2946783
Znano tudi kotEK7282-000
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecRAYCHEM - TE CONNECTIVITY
Proizvajalčeva št. dela202S152-25C-0
Številka naročila2946783
Znano tudi kotEK7282-000
Boot ConfigurationStraight
I.D. Supplied - Imperial1.42"
I.D. Supplied - Metric36mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.35"
Total Length - Metric85mm
I.D. Recovered Max - Imperial0.88"
I.D. Recovered Max - Metric22.4mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCTo Be Advised
Pregled izdelka
202S152-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Področja uporabe
Military, Aerospace, Aerospace, Defence, Military, Radar Systems
Tehnični podatki
Boot Configuration
Straight
I.D. Supplied - Metric
36mm
Total Length - Imperial
3.35"
I.D. Recovered Max - Imperial
0.88"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.42"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
85mm
I.D. Recovered Max - Metric
22.4mm
Shrink Ratio
2:1
SVHC
To Be Advised
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85469010
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.016783