Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecPULSE
Proizvajalčeva št. delaBRK-UM01
Številka naročila4158988
Nabor izdelkovPULSE Speaker Brackets
Vaša številka dela
222 Na Zalogi
Dostava v 7 delovnih dneh(Neposredna dobava od dobavitelja)
Naročite pred 18:00.
| Količina | |
|---|---|
| 1+ | € 9,640 |
| 3+ | € 9,200 |
Cena za:1 Pair
Najmanj: 1
Več: 1
€ 9,64 (brez DDV)
opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
INFORMACIJE O IZDELKU
ProizvajalecPULSE
Proizvajalčeva št. delaBRK-UM01
Številka naročila4158988
Nabor izdelkovPULSE Speaker Brackets
Product RangePULSE Speaker Brackets
SVHCTo Be Advised
Pregled izdelka
A pair of universal speaker wall brackets for use with a variety of different small or satellite speakers. The BRK-UM01 brackets can swivel left and right as well as tilt up and down, allowing for good directional positioning of speakers when wall mounted. The fittings included offer multi-installation choices to match single threaded, dual threaded and keyhole insert speakers.
- Compact speaker wall mount brackets
- Fixed ABS wall plate with slot-on mount for easy installation
- Ball and socket structure allows for tilt, swivel & rotation for maximum flexibility
- Speaker fixings: 1/4", M5, M6, Universal
- Speaker fixing patterns: Single threaded, Double threaded, Key-hole slotted
- Tilt & Swivel Range: ±30°
- Rotation: 360°
- Dimensions (WxHxD): 65x110x91mm
- Weight capacity: 10kg (max.)
Področja uporabe
Audio, Office, Domestic, Installations, Music, Sound & Video, Audio Visual
Tehnični podatki
Product Range
PULSE Speaker Brackets
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
Tarifna številka:83025000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Ni primerno
Skladno z direktivo RoHS glede ftalatov:Ni primerno
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.574