Količina | |
---|---|
1+ | € 10,090 |
10+ | € 9,440 |
INFORMACIJE O IZDELKU
Pregled izdelka
This versatile full motion double arm TV wall mount is to be used for flat screens up to 55" and 30kg weight. It has an easy to install design, a professional finish and has the flexibility to be mounted and positioned from 60mm to 208 mm from the wall. It also tilts and have an extensive swivel range and arms settings to achieve an optimal viewing experience. The cable management design helps to hide the leads without obstructing the movement whilst preventing the damage.
- Fits screen size: 23"-55"
- VESA compatible: 100x100, 100x200, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
- Weight capacity: 30kg
- Material: Steel
- Tilt range:+5° to -8°
- Swivel range:+90° to -90°
- Profile: 60 to 208mm
- Cable management design: Yes
- Anti-theft: No
- Installation: Solid wall, single stud
- Surface finish: Powder coating
Področja uporabe
Displays, Office, Public, Domestic, Installations, Televisions, LCD Displays, Utilities
Tehnični podatki
From 23" to 55"
30kg
Pro Signal Stands & TV Brackets
Tilt & Swivel Mount
100x100, 100x200, 200x100, 200x200, 300x200, 300x300, 400x200, 400x300, 400x400
To Be Advised
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka