Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 95,700 |
INFORMACIJE O IZDELKU
Pregled izdelka
LV88564 evaluation board is designed to provide an easy and quick development platform for single-phase BLDC motor control applications using LV88564. The LV88564 single-phase, PWM, full-wave, BLDC motor driver has closed loop controller for motor rotation speed. And potentiometers are provided on this board to configure the minimum/maximum target speed, the speed curve against the input PWM duty cycle and some other parameters/options. The potentiometers might be useful for tuning these parameters and options, otherwise fixed resistors must be removed and re-soldered. Setting with fixed resistors is also applicable by disconnecting the potentiometers.
- Evaluation board is programmed to work standalone without PC
- PWM input, FG output
Tehnični podatki
BLDC Motor
Power Management - Motor Control
Eval Board LV88564JA
No SVHC (15-Jan-2018)
On Semiconductor
LV88564JA
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaJapan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka