INFORMACIJE O IZDELKU
Pregled izdelka
TRK-S12ZVH128 is a development board for the NXP MagniV® S12ZVH family of 16-bit MCUs targeted for automotive instrument cluster applications. Designed to enable rapid prototyping and development for applications requiring CAN communications, segment LCD and analogue gauges. Features a custom LCD, four stepper motor headers and a low power speaker for alert tone generation. Operates as a standalone debug tool featuring the open-source debugging tool OSBDM compatible with the BDM protocol.
- S12ZVH128 MagniV MCU in a 144 LQFP package
- LIN physical transceiver and connector
- CAN connector interfaced with MCUs CAN physical transceiver
- SCI serial communication interface
- Unused pins available on GPIO headers
- On-board BDM connection via open source OSBDM circuit using the MPC9S08JM MCU
- Custom 160 segment LCD
- Low-power piezoelectric speaker
- 4 user LEDs, 4 user buttons, 1 potentiometer
Vsebina
TRK-S12ZVH128 board, TRK-S12ZVH128 DVD-ROM (includes CodeWarrior software), USB A-to-B cable, NXP warranty card.
Tehnični podatki
NXP
S12 MagniV
-
Dev Board S12ZVH, USB A-to-B Cable, DVD-ROM, Warranty Card
No SVHC (27-Jun-2024)
16bit
S12Z
S12ZVH
-
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka