INFORMACIJE O IZDELKU
Pregled izdelka
The PCF8883T/1,118 is a Capacitive Touch/Proximity Switch with auto-calibration, large voltage operating range and very low power consumption. The integrated circuit PCF8883 is a capacitive touch and proximity switch that uses a patented (EDISEN) digital method to detect a change in capacitance on a remote sensing plate. Changes in the static capacitance (as opposed to dynamic capacitance changes) are automatically compensated using continuous auto-calibration. Remote sensing plates (e.g. conductive foil) can be connected directly to the IC1 or remotely using a coaxial cable.
- Dynamic proximity switch
- Digital processing method
- Adjustable sensitivity, can be made very high
- Adjustable response time
- Wide input capacitance range (10pF to 60pF)
- Large distance (several meters) between sensing plate and IC is possible
- Open-drain output (P-type MOSFET, external load between pin and ground)
- Output configurable as push-button, toggle or pulse
- Internal voltage regulator
Področja uporabe
Consumer Electronics, Portable Devices, Medical, Signal Processing
Opozorila
ESD sensitive device, take proper precaution while handling the device.
Tehnični podatki
-
SOIC
SOIC
-40°C
-
3V
9V
8Pins
85°C
MSL 1 - Unlimited
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka