INFORMACIJE O IZDELKU
Alternative za LPC4357FET256,551
1 najden izdelek
Pregled izdelka
The LPC4357FET256,551 is a dual-core Cortex-M4 Digital Signal Controller designed for embedded applications requiring signal processing. The ARM Cortex-M4 core offers single-cycle multiply-accumulate and SIMD instructions and a hardware floating-point unit to support signal processing while the M0 coprocessor handles I/O and digital control processing. The microcontroller includes 1MB flash memory, 136kB of data memory, two high speed USB 2.0 host/OTG/devices, advanced configurable peripherals such as the state configurable timer (SCT), serial general purpose I/O (SGPIO) and SPI flash interface (SPIFI) as well as Ethernet, an external memory controller and multiple digital and analogue peripherals.
- ARM Cortex-M4 built-in nested vectored interrupt controller
- JTAG and serial wire debug
- System tick timer
- State configurable timer (SCT) subsystem on AHB
- One fast-mode I²C-bus interface
- Windowed watchdog timer
- Secure digital input output (SDIO) card interface
- One quadrature encoder interface
Področja uporabe
Industrial, Consumer Electronics, Metering
Tehnični podatki
ARM Cortex-M4
204MHz
256Pins
164I/O's
136KB
10Bit
3.6V
85°C
LPC
-
32 bit
1MB
LBGA
CAN, ENET, I2C, SPI, UART, USB
8Channels
2.2V
-40°C
Surface Mount
LPC4300
LPC Family LPC4300 Series Microcontrollers
Tehnični dokumenti (3)
Povezani izdelki
Št. najdenih izdelkov 8
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka