INFORMACIJE O IZDELKU
Pregled izdelka
The LPC4072FBD80E is an ARM Cortex-M4 based digital signal controller for embedded applications requiring a high level of integration and low power dissipation. The ARM Cortex-M4 is a next generation core that offers system enhancements such as low power consumption, enhanced debug features, and a high level of support block integration. The ARM Cortex-M4 CPU incorporates a 3-stage pipeline, uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals, and includes an internal prefetch unit that supports speculative branching.
- Targeted to operate at up to 120 MHz CPU frequency.
- One eight-channel 12-bit ADC
- Two analog comparators
- Non-maskable Interrupt input.
- JTAG and Serial Wire Debug, serial trace, eight breakpoints, and four watch points.
- Dedicated DMA controller.
- Selectable display resolution
- Supports up to 24-bit true-colour mode.
- SD/MMC memory card interface
- Two external interrupt inputs configurable as edge/level sensitive
- One motor control PWM with support for three-phase motor control
- 64KB Flash
- 24KB SRAM
Področja uporabe
Communications & Networking, Industrial, Medical, Consumer Electronics, Automotive
Tehnični podatki
ARM Cortex-M4
120MHz
80Pins
-
24KB
12Bit
3.6V
85°C
LPC
-
32 bit
64KB
LQFP
CAN, I2C, I2S, SPI, UART, USB
8Channels
2.4V
-40°C
Surface Mount
LPC4000
LPC Family LPC4000 Series Microcontrollers
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka