Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 18.900,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXIe-7975 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXIe-7975 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software. The PXIe-7975 supports peer-to-peer streaming, which directly transfers data among multiple FPGA modules or select PXI Express modules without sending data to the host processor. With this feature, you can add FPGA capabilities to high-performance NI digitizers with NIST-traceable calibration or expand your FPGA algorithms across multiple FPGAs for computationally demanding applications.
Tehnični podatki
Kintex-7 K410T
-
63550
NI FlexRIO Systems
970mV
Lead (21-Jan-2025)
28620Kbit
PXIe
406720Macrocells
PXIe-7975
1.03V
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 5
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka