Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaMCUSD18A40B12RS
Številka naročila2362681
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaMCUSD18A40B12RS
Številka naročila2362681
tehnični podatkovni list
Sensing Range Min-
Sensing Range Max-
Beam Angle80°
Switching Frequency40kHz
External Diameter18mm
Sensitivity (dB)-75dB
Operating Temperature Min-30°C
Operating Temperature Max85°C
Pregled izdelka
The MCUSD18A40B12RS is a 40kHz Transceiver suitable for a wide range of applications.
- 2000pF Capacitance
- -30 to 85°C Operating temperature
- Water proof and dual use
- Compact and light weight
- High sensitivity and sound pressure
- Less power consumption
- High reliability
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Področja uporabe
Automotive, Metering
Tehnični podatki
Sensing Range Min
-
Beam Angle
80°
External Diameter
18mm
Operating Temperature Min
-30°C
Sensing Range Max
-
Switching Frequency
40kHz
Sensitivity (dB)
-75dB
Operating Temperature Max
85°C
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
Tarifna številka:85322400
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
Teza (kg):.003