Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
3000 Na Zalogi
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
na voljo do odprodaje zalog
Količina | |
---|---|
3000+ | € 0,0834 |
Cena za:Each (Supplied on Full Reel)
Najmanj: 3000
Več: 3000
€ 250,20 (brez DDV)
Dodaj št. dela /opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
Ta številka bo vključena v potrdilo naročila, izstavljeni račun, odpremnico, e-poštno sporočilo s spletno potrditvijo in nalepko izdelka.
INFORMACIJE O IZDELKU
ProizvajalecMULTICOMP PRO
Proizvajalčeva št. delaMC1206F106Z160CT
Številka naročila2666050
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicY5V
Product Range-
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternative za MC1206F106Z160CT
Št. najdenih izdelkov 4
Pregled izdelka
MC1206F106Z160CT is a general purpose multilayer ceramic capacitor (MLCC). This MLCC capacitor consists of a conducting material and electrodes with high density and high efficiency ceramic condensers. It is typically suitable for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication applications.
- Dielectric characteristic is Y5V
- 1206 [3216 metric] case size
- Capacitance is 10µF
- High electrical precision, stability and reliability
- Rated voltage is 16VDC
- Operating temperature range from -30°C to 85°C
- Tolerance is -20%, +80%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Tehnični podatki
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Y5V
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
16V
Capacitance Tolerance
-20%, +80%
Product Range
-
Product Width
1.6mm
Operating Temperature Min
-25°C
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
Tarifna številka:85322400
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
Teza (kg):.000072