Natisni stran
173300-0106
Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMOLEX / PARTNER STOCK
Proizvajalčeva št. dela173300-0106
Številka naročila4231630
Nabor izdelkovSpeedEdge 173300 Series
tehnični podatkovni list
5400 Na Zalogi
Dostava v 9 delovnih dneh(Neposredna dobava od dobavitelja)
Naročite pred 18:00.
| Količina | |
|---|---|
| 600+ | € 6,340 |
| 1800+ | € 6,210 |
Cena za:Each
Najmanj: 600
Več: 600
€ 3.804,00 (brez DDV)
opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
Ta številka bo vključena v potrdilo naročila, izstavljeni račun, odpremnico, e-poštno sporočilo s spletno potrditvijo in nalepko izdelka.
INFORMACIJE O IZDELKU
ProizvajalecMOLEX / PARTNER STOCK
Proizvajalčeva št. dela173300-0106
Številka naročila4231630
Nabor izdelkovSpeedEdge 173300 Series
tehnični podatkovni list
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts60 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeSpeedEdge 173300 Series
SVHCNo SVHC (25-Jun-2025)
Pregled izdelka
Opombe
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tehnični podatki
Card Edge Connector Type
Dual Side
No. of Contacts
60 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
SpeedEdge 173300 Series
Tehnični dokumenti (3)
Alternative za 173300-0106
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
Tarifna številka:85366930
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
Teza (kg):.001