Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 2,370 |
25+ | € 1,980 |
100+ | € 1,760 |
250+ | € 1,720 |
INFORMACIJE O IZDELKU
Pregled izdelka
MCP446X family is available with end-to-end resistor values of 5Kohm, 10Kohm, 50Kohm and 100Kohm. These devices offer WiperLock™ technology which allows users unlimited reprogramming and locking of the wiper setting. It is useful for equipment that requires factory trimming or recalibration. The MCP446X devices offer a variety of configurations simplifying design while minimizing cost, package size and pin count. Typical applications include medical: test and measurement equipment, industrial applications: power supply, automotive: system calibrations and consumer: audio and tone controls.
- Quad non-volatile 8bit potentiometer
- Quad resistor network, I2C serial interface
- Resistor network resolution: 8bit (256 resistors (257 taps))
- Zero-scale to full-scale wiper operation
- Low tempco, ratiometric (potentiometer): 15ppm typical
- Non-volatile memory
- Brown-out reset protection: 1.5V typical
- Serial interface inactive current of 2.5μA typical
- High-voltage tolerant digital inputs Up to 12.5V
- Supports split rail applications, AEC-Q100 Grade 1 qualified
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
5kohm
I2C
± 20%
5.5V
20Pins
± 150ppm/°C
125°C
-
Quad
Linear
2.7V
TSSOP
257
-40°C
-
No SVHC (21-Jan-2025)
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaThailand
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka