Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecMICROCHIP
Proizvajalčeva št. delaATTINY85V-10SH
Številka naročila1972178
Nabor izdelkovAVR ATtiny Family ATtiny85 Series Microcontrollers
Vaša številka dela
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecMICROCHIP
Proizvajalčeva št. delaATTINY85V-10SH
Številka naročila1972178
Nabor izdelkovAVR ATtiny Family ATtiny85 Series Microcontrollers
tehnični podatkovni list
Product RangeAVR ATtiny Family ATtiny85 Series Microcontrollers
Device CoreAVR
Operating Frequency Max10MHz
Program Memory Size8KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's6I/O's
InterfacesI2C, SPI
RAM Memory Size500Byte
ADC Channels4Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny85
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2022)
Pregled izdelka
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
Product Range
AVR ATtiny Family ATtiny85 Series Microcontrollers
Operating Frequency Max
10MHz
No. of Pins
8Pins
No. of I/O's
6I/O's
RAM Memory Size
500Byte
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
SVHC
No SVHC (17-Jan-2022)
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
I2C, SPI
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny85
MSL
-
Tehnični dokumenti (4)
Povezani izdelki
Št. najdenih izdelkov 2
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
Tarifna številka:85423190
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (17-Jan-2022)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.000552
Sledenje izdelku