INFORMACIJE O IZDELKU
Pregled izdelka
The ATTINY85-20SH is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, USI, internal and external Interrupts, 4-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, three software selectable power saving modes and debugWIRE for on-chip debugging. The device achieves a throughput of 20 MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- Advanced RISC architecture - 120 powerful instructions, most single clock cycle execution
- Non-volatile program and data memories
- Peripheral features - On-chip analogue comparator
- debugWIRE on-chip debug system
- In-System Programmable via SPI port
- External and internal interrupt sources
- Low power idle, ADC noise reduction and power-down modes
- Enhanced power-on reset circuit
- Programmable brown-out detection circuit
- Internal calibrated oscillator
Področja uporabe
Industrial, Computers & Computer Peripherals
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
8Pins
6I/O's
512Byte
10Bit
5.5V
85°C
AVR ATtiny
-
No SVHC (17-Jan-2022)
AVR
8KB
SOIC
SPI
4Channels
2.7V
-40°C
Surface Mount
ATtiny85
MSL 2 - 1 year
Tehnični dokumenti (4)
Povezani izdelki
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaUnited States
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka