C320C681J2G5TA
Multilayer Ceramic Capacitor, 680 pF, 200 V, ± 5%, Radial Leaded, C0G / NP0, 2.54 mm
Količina | |
---|---|
600+ | € 0,183 |
1800+ | € 0,168 |
INFORMACIJE O IZDELKU
Pregled izdelka
KEMET’s Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V–0.
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
Opombe
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Tehnični podatki
680pF
± 5%
C0G / NP0
GoldMax 300 Series
125°C
No SVHC (21-Jan-2025)
200V
Radial Leaded
2.54mm
-55°C
-
Tehnični dokumenti (3)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMexico
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka