Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecINFINEON
Proizvajalčeva št. delaIM240S6Z1BALMA1
Številka naročila3324644
Nabor izdelkovCIPOS Micro
Znano tudi kotIM240-S6Z1B, SP002290858
tehnični podatkovni list
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecINFINEON
Proizvajalčeva št. delaIM240S6Z1BALMA1
Številka naročila3324644
Nabor izdelkovCIPOS Micro
Znano tudi kotIM240-S6Z1B, SP002290858
tehnični podatkovni list
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)600V
Current Rating (Ic / Id)3A
Isolation Voltage1.9kV
IPM Case StyleSOP23
IPM SeriesCIPOS Micro
Product RangeCIPOS Micro
SVHCNo SVHC (27-Jun-2018)
Alternative za IM240S6Z1BALMA1
1 najden izdelek
Pregled izdelka
IM240-S6 Series are 3-phase Intelligent Power Modules (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. These advanced IPMs offers a combination of low VCE(sat) RC-DF IGBT technology and the industry benchmark half-bridge high voltage, rugged driver in a familiar package.
- 600V 3-phase inverter including gate drivers & bootstrap function
- Low 2.1V VCE(sat) (typ, 25°C, 2.5A) RC-DF IGBT
- UL certified temperature sense (NTC)
- Advanced input filter with shoot-through protection
- Optimized dV/dt for loss and EMI trade offs
- Open-emitter for single and leg-shunt current sensing
- 3.3V logic compatible
- Driver tolerant to negative voltage (-VS)
- Undervoltage lockout for all channels
- Isolation 1900VRMS, 1min
Opozorila
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Tehnični podatki
IPM Power Device
IGBT
Current Rating (Ic / Id)
3A
IPM Case Style
SOP23
Product Range
CIPOS Micro
Voltage Rating (Vces / Vdss)
600V
Isolation Voltage
1.9kV
IPM Series
CIPOS Micro
SVHC
No SVHC (27-Jun-2018)
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
Tarifna številka:85423990
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (27-Jun-2018)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.0007
Sledenje izdelku