Količina | |
---|---|
1+ | € 15,490 |
INFORMACIJE O IZDELKU
Pregled izdelka
The Hilka 40-piece special bit set is an essential toolkit for tackling a wide variety of fastening tasks. Made from high-quality steel, these bits are designed for durability and long-lasting performance, ensuring reliable results with every use. The set includes a comprehensive selection of bits in various sizes and types. This set covers a wide range of applications. Neatly organised in a compact case, this bit set provides convenience and versatility, making it a must-have for both professionals and DIY enthusiasts.
- Especially popular in the automotive industry, ideal for automotive repairs and other precision tasks requiring high-quality bits
- Made from high quality chrome vanadium steel
- Precision made to provide perfect secure fit in the head of the fixing
- Fits directly into the drill / driver or bit holder
- Sturdy plastic case for safe keeping
Vsebina
Socket Size 3/8" & 1/2", 7x 30mm Hex Bits: 4mm, 5mm, 6mm, 7mm, 8mm, 10mm, 12mm, 7x 70mm Hex Bits: 4mm, 5mm, 6mm, 7mm, 8mm, 10mm, 12mm, 5x 30mm Spline Bits: 5mm, 6mm, 8mm, 10mm, 12mm, 5x 70mm Spline Bits: 5mm, 6mm, 8mm, 10mm, 12mm, 7x 30mm Torx: 20mm, 25mm, 30mm, 40mm, 45mm, 50mm, 55mm, 7x 70mm Torx: 20mm, 25mm, 30mm, 40mm, 45mm, 50mm, 55mm
Tehnični podatki
Socket Size 3/8" & 1/2", 7x 30mm Hex Bits, 7x 70mm Hex Bits, 5x 30mm Spline Bits, 5x 70mm Spline Bits, 7x 30mm Torx, 7x 70mm Torx
No SVHC (21-Jan-2025)
-
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka