Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 158,700 |
INFORMACIJE O IZDELKU
Pregled izdelka
FLUKE-17B+/EUR is a digital multimeter. It features AC/DC voltage and current measurements up to 1000V and 10A, to comprehensive capabilities including resistance, capacitance, and frequency checks. It also comes standard with a type K thermocouple so you can measure the temperature of things like your refrigeration systems, heat exchangers, and line sets. The 17B+ also supports relative measurements which allow you to zero out a source reading so you can easily measure changes in things like voltage drop or temperature making it ideal for identifying and diagnosing issues. The CAT III 600V safety rating provides peace of mind for everything from routine checks on electrical equipment and appliances, to checking voltage levels at power outlets or switches, to diagnosing issues with circuits.
- Large easy-to-read display with bright white backlight
- Operating temperature range from 0°C to 40°C
- IP40 rated
- IEC 61010-1, IEC61010-2-030 CAT III 600V, pollution degree 2 safety rating
- Size (H x W x L) is 183 x 91 x 49.5mm
Vsebina
Fluke 17B+ digital multimeter, Fluke TL75 test leads, Type-K thermocouple temperature probe, 2 AA batteries.
Tehnični podatki
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
-
Auto, Manual
1kV
10A
1 Year
No SVHC (25-Jun-2025)
3.75
4000
1kV
10A
40Mohm
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaMalaysia
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka