Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecDISTELKAMP
Proizvajalčeva št. delaDI-LI 1062
Številka naročila2313155
Magnification-
For Use WithDIGITAL-Microscopy
Light Source6 x LED
Working Distance200m
Camera Type-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Pregled izdelka
The DI-LI 1062 is a high-power spot LED Set suitable for evenly illuminating a specimen without heating. An ideal durable light source for microscopy, it provides a cool and focused, shadow-free illumination. The lamps are 3W each (6W in total) with fully adjustable intensity.
- 2 LED dual gooseneck lights
- Powerful 6W variable intensity LED illuminator
- Durable metal construction
- 6000°K Lamp colour temperature
Področja uporabe
Lighting, Maintenance & Repair
Tehnični podatki
Magnification
-
Light Source
6 x LED
Camera Type
-
SVHC
No SVHC (07-Jul-2017)
For Use With
DIGITAL-Microscopy
Working Distance
200m
Product Range
-
Povezani izdelki
Št. najdenih izdelkov 2
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
Tarifna številka:90118000
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Ni primerno
Skladno z direktivo RoHS glede ftalatov:Ni primerno
SVHC:No SVHC (07-Jul-2017)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):1