Natisni stran
SDM300G-19-UR2-P219
AC/DC Power Supply, Medical, 1 Output, 300 W, 19 VDC, 15.79 A
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecCUI
Proizvajalčeva št. delaSDM300G-19-UR2-P219
Številka naročila4035736
Nabor izdelkovSDM300G-UR Series
tehnični podatkovni list
Na voljo za naročilo
Standardni dobavni rok proizvajalca: Število tednov dobavnega roka: 23
Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 291,620 |
Cena za:Each
Najmanj: 1
Več: 1
€ 291,62 (brez DDV)
opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
Ta številka bo vključena v potrdilo naročila, izstavljeni račun, odpremnico, e-poštno sporočilo s spletno potrditvijo in nalepko izdelka.
INFORMACIJE O IZDELKU
ProizvajalecCUI
Proizvajalčeva št. delaSDM300G-19-UR2-P219
Številka naročila4035736
Nabor izdelkovSDM300G-UR Series
tehnični podatkovni list
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max300W
Output Voltage - Output 119VDC
Output Current - Output 115.79A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector6 Pin Rectangular
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSDM300G-UR Series
Plug TypeIEC 60320 C18
SVHCLead (21-Jan-2025)
Pregled izdelka
SDM300G-UR series medical grade desktop AC to DC power supply with C18 inlet certified to the medical 60601-1 edition 3.1 safety standards for MOPP applications and 4th edition EMC requirements. Featuring compact size and Level VI efficiency, this wall medical power supply utilizes GaN technology and are a continuation of CUI's initiative to provide customers with global solutions for medical equipment.
- Compact size two prong (C18) AC to DC wall plug with GaN technology
- 19V output voltage, 15.79A maximum output current, 300W maximum output power
- Universal input (90 to 264VAC)
- Single regulated output
- Overvoltage, overcurrent, overtemperature and short circuit protections
- UL/cUL (60601), TUV approved
- Level VI efficiency, power factor correction
- AC inlet type is IEC320/C18
- Europe input cable
- Operating temperature range from -20°C to 40°C, dimension is 183mm (L) x 85mm (W) x 35mm (H)
Tehnični podatki
Power Supply Applications
Medical
Output Power Max
300W
Output Current - Output 1
15.79A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
SDM300G-UR Series
SVHC
Lead (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
19VDC
Output Voltage - Output 2
-
Output Connector
6 Pin Rectangular
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
IEC 60320 C18
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
Tarifna številka:85044083
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Y-Ex
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:Lead (21-Jan-2025)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):1