Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecCATHEDRAL
Proizvajalčeva št. delaSHCC70
Številka naročila3701927
Znano tudi kotGTIN UPC EAN: 5037062013742
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecCATHEDRAL
Proizvajalčeva št. delaSHCC70
Številka naročila3701927
Znano tudi kotGTIN UPC EAN: 5037062013742
Shredder Cutting TypeCross Cut
Shredder Cut Size4mm x 40mm
Sheet Capacity Max5
Shredder Security level (DIN)4
Throat Width220mm
Cutting Speed-
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Pregled izdelka
Save shredding time with this 70 sheet automatic cross cut paper feed shredder from Cathedral. Featuring a large 21 litre bin and 'bin full' indicator. The powerful and quiet motor with reverse function shreds to Security Level P4 (40mm x 4mm pieces). The user can select either Automatic operation (up to 70 sheets A4) or manual operation (shreds up to 5 sheets A4 at one time) with 22cm paper feed opening
- Auto feed function for up to 70 pages
- Powerful and quiet low energy motor
- Manual or automatic operation with reverse function
- Overload and bin full indication
- Includes carrying handle for easy transportation
- 21L Waste basket capacity
- Dimensions (LxWxH): 350x220x420mm
Tehnični podatki
Shredder Cutting Type
Cross Cut
Sheet Capacity Max
5
Throat Width
220mm
Product Range
-
SVHC
To Be Advised
Shredder Cut Size
4mm x 40mm
Shredder Security level (DIN)
4
Cutting Speed
-
Plug Type
UK Type G
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
Tarifna številka:84729080
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Ni primerno
Skladno z direktivo RoHS glede ftalatov:Ni primerno
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):5.855