MR Series Current Transformers:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
CT Construction
Frequency Min
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,360 10+ € 9,020 25+ € 8,600 50+ € 8,320 100+ € 8,030 | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 9mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | MR Series | |||||
Each | 1+ € 10,190 10+ € 8,870 25+ € 8,450 50+ € 7,770 100+ € 7,100 | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 7.2mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | MR Series | |||||
Each | 1+ € 5,360 10+ € 4,190 25+ € 3,800 50+ € 3,260 100+ € 3,190 | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | - | - | 6mm | 60Hz | Through Hole | PC Pin | Metering & Protection | 15A | MR Series | |||||
Each | 1+ € 13,680 10+ € 11,970 25+ € 11,420 50+ € 11,400 100+ € 10,790 | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 11mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 60A | MR Series | |||||
Each | 1+ € 7,970 10+ € 6,910 25+ € 6,580 50+ € 6,340 100+ € 6,000 | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 7.4mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | MR Series | |||||
Each | 1+ € 11,090 10+ € 10,920 25+ € 10,910 50+ € 10,900 100+ € 10,680 | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | 50Hz | 60Hz | 16.5mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 125A | MR Series | |||||
Each | 1+ € 6,140 10+ € 4,910 25+ € 3,430 50+ € 3,290 100+ € 3,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | 0-Phase Molded Case | - | - | 6mm | 60Hz | Through Hole | PC Pin | Metering & Protection | 15A | MR Series |